Cypress Semiconductor 20-Channel I/O Expander Serial-I2C (2-Wire), Serial-SPI 28-Pin SSOP, CY8C9520A-24PVXI
- RS Stock No.:
- 828-2752
- Mfr. Part No.:
- CY8C9520A-24PVXI
- Brand:
- Cypress Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 828-2752
- Mfr. Part No.:
- CY8C9520A-24PVXI
- Brand:
- Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cypress Semiconductor | |
Number of I/O Channels | 20 | |
Interface | Serial-I2C (2-Wire), Serial-SPI | |
Number of Pins | 28 | |
Package Type | SSOP | |
Clock Frequency | 100kHz | |
Mounting Type | Surface Mount | |
Maximum Supply Voltage | 5.25 V | |
Minimum Supply Voltage | 3 V | |
Select all | ||
---|---|---|
Brand Cypress Semiconductor | ||
Number of I/O Channels 20 | ||
Interface Serial-I2C (2-Wire), Serial-SPI | ||
Number of Pins 28 | ||
Package Type SSOP | ||
Clock Frequency 100kHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 5.25 V | ||
Minimum Supply Voltage 3 V | ||