Texas Instruments 8-Channel I/O Expander I2C 16-Pin QFN, TCA6408ARSVR
- RS Stock No.:
- 825-3508
- Mfr. Part No.:
- TCA6408ARSVR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-3508
- Mfr. Part No.:
- TCA6408ARSVR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of I/O Channels | 8 | |
| Interface | I2C | |
| Number of Pins | 16 | |
| Package Type | QFN | |
| Clock Frequency | 400kHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 1.65 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of I/O Channels 8 | ||
Interface I2C | ||
Number of Pins 16 | ||
Package Type QFN | ||
Clock Frequency 400kHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 1.65 V | ||
