onsemi 16-Channel I/O Expander I2C 24-Pin SOIC, PCA9535EDW

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-4232
Mfr. Part No.:
PCA9535EDWR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of I/O Channels

16

Interface

I2C

Number of Pins

24

Package Type

SOIC

Clock Frequency

1MHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

1.65 V