Maxim Integrated 8-Channel I/O Expander Serial-2 Wire 16-Pin QFN, MAX7315ATE+

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
192-2474
Mfr. Part No.:
MAX7315ATE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of I/O Channels

8

Interface

Serial-2 Wire

Number of Pins

16

Package Type

QFN

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

3.6 V

Minimum Supply Voltage

2 V

COO (Country of Origin):
US

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.