Texas Instruments 8-Channel I/O Expander I2C, Parallel 16-Pin SSOP, TCA9554ADBR

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5034
Mfr. Part No.:
TCA9554ADBR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of I/O Channels

8

Interface

I2C, Parallel

Number of Pins

16

Package Type

SSOP

Clock Frequency

100 (Standard) kHz, 400 (Fast) kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

1.65 V

COO (Country of Origin):
MY