Texas Instruments 16-Channel I/O Expander Serial-2 Wire 169-Pin BGA, XIO2001IZGU
- RS Stock No.:
- 162-6807
- Mfr. Part No.:
- XIO2001IZGU
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6807
- Mfr. Part No.:
- XIO2001IZGU
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of I/O Channels | 16 | |
| Interface | Serial-2 Wire | |
| Number of Pins | 169 | |
| Package Type | BGA | |
| Clock Frequency | 66MHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of I/O Channels 16 | ||
Interface Serial-2 Wire | ||
Number of Pins 169 | ||
Package Type BGA | ||
Clock Frequency 66MHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Supply Voltage 3 V | ||
