onsemi 16-Channel I/O Expander I2C 24-Pin TSSOP, PCA9535ECDTR2G

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-7978
Mfr. Part No.:
PCA9535ECDTR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of I/O Channels

16

Interface

I2C

Number of Pins

24

Package Type

TSSOP

Clock Frequency

1MHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

1.65 V

COO (Country of Origin):
PH