Texas Instruments CD74HCT14PW Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
- RS Stock No.:
- 809-6309
- Mfr. Part No.:
- CD74HCT14PW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-6309
- Mfr. Part No.:
- CD74HCT14PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Inverter | |
| Output Type | CMOS, LSTTL | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ Maximum CL | 57 ns @ 50 pF | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 0.02 mA, 5.2mA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | HCT | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Output Type CMOS, LSTTL | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 57 ns @ 50 pF | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 0.02 mA, 5.2mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family HCT | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 1.05mm | ||
Width 4.5mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -55 °C | ||
Propagation Delay Test Condition 50pF | ||
