Texas Instruments SN74AHCT14N, Hex Schmitt Trigger Inverter, 14-Pin PDIP
- RS Stock No.:
- 807-2609
- Mfr. Part No.:
- SN74AHCT14N
- Brand:
- Texas Instruments
- RS Stock No.:
- 807-2609
- Mfr. Part No.:
- SN74AHCT14N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger, Single Ended | |
| Output Type | Single Ended | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 50 pF | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | HCT | |
| Dimensions | 19.69 x 6.6 x 4.57mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 4.57mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Length | 19.69mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger, Single Ended | ||
Output Type Single Ended | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 9 ns @ 50 pF | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family HCT | ||
Dimensions 19.69 x 6.6 x 4.57mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 4.57mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 4.5 V | ||
Length 19.69mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 6.6mm | ||
