onsemi NC7SPU04P5X Inverter, 5-Pin S70

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-6207
Mfr. Part No.:
NC7SPU04P5X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

Inverter

Number of Elements per Chip

1

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

46.3 ns @ 30 pF

Maximum High Level Output Current

-2.6mA

Maximum Low Level Output Current

2.6mA

Mounting Type

Surface Mount

Package Type

S70

Pin Count

5

Logic Family

LVCMOS

Dimensions

2 x 1.25 x 0.9mm

Maximum Operating Supply Voltage

3.6 V

Height

0.9mm

Minimum Operating Temperature

-40 °C

Length

2mm

Maximum Operating Temperature

+85 °C

Width

1.25mm

Propagation Delay Test Condition

30pF

Minimum Operating Supply Voltage

0.9 V