onsemi MC74VHC1G14DTT1G Schmitt Trigger Inverter, 5-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-4002
Mfr. Part No.:
MC74VHC1G14DTT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

CMOS

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

20.5 ns @ 50 pF

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Logic Family

VHC

Dimensions

3 x 1.5 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

1.5mm

Length

3mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

74VHC1G Family, ON Semiconductor


Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic

Operating Voltage Range: 2.0 to 5.5V

7V tolerant inputs

Single-gate package

74VHC Family