ON Semiconductor MC74ACT04DG, , Hex, Single Ended Inverter, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-2255
Mfr. Part No.:
MC74ACT04DG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

Inverter

Output Type

Single Ended

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

9 ns @ 50 pF

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

AC

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Supply Voltage

6 V

Height

1.5mm

Propagation Delay Test Condition

50pF

Minimum Operating Supply Voltage

2 V

Width

4mm

Length

8.75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C