ON Semiconductor NC7SZ14M5, 1 Schmitt Trigger Inverter, 5-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-4558
Mfr. Part No.:
NC7SZ14M5
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

7.2ns

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Logic Family

LVCMOS

Dimensions

3 x 1.7 x 1.3mm

Height

1.3mm

Maximum Operating Supply Voltage

5.5 V

Width

1.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

3mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF