Texas Instruments CD74AC14E Hex Schmitt Trigger Inverter, 14-Pin PDIP
- RS Stock No.:
- 709-2618
- Mfr. Part No.:
- CD74AC14E
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-2618
- Mfr. Part No.:
- CD74AC14E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ Maximum CL | 10.5 ns @ 5 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | AC | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 4.57mm | |
| Propagation Delay Test Condition | 50pF | |
| Width | 6.35mm | |
| Length | 19.3mm | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 10.5 ns @ 5 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family AC | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 4.57mm | ||
Propagation Delay Test Condition 50pF | ||
Width 6.35mm | ||
Length 19.3mm | ||
Minimum Operating Supply Voltage 1.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
