Texas Instruments SN74ALS04BNE4 Hex Inverter, 14-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 25)

£0.449

(exc. VAT)

£0.539

(inc. VAT)

RS Stock No.:
709-2116
Mfr. Part No.:
SN74ALS04BNE4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

11 ns @ 4.5 V → 5.5 V

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

ALS

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.5 V

Height

4.57mm

Minimum Operating Temperature

0 °C

Length

19.3mm

Maximum Operating Temperature

+70 °C

Propagation Delay Test Condition

50pF

Minimum Operating Supply Voltage

4.5 V

Width

6.35mm

74ALS Family, Texas Instruments


Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL


74ALS Family