onsemi 74VHC14MTC Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-1655
Mfr. Part No.:
74VHC14MTC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

10.6 ns @ 5 V, 16.3 ns @ 3.3 V

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

VHC

Dimensions

5 x 4.4 x 0.9mm

Maximum Operating Supply Voltage

5.5 V

Height

0.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Length

5mm

Width

4.4mm

Minimum Operating Temperature

-40 °C