ON Semiconductor 74AC14SC, Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- RS Stock No.:
- 671-1504
- Mfr. Part No.:
- 74AC14SC
- Brand:
- ON Semiconductor
Subtotal (1 pack of 5 units)*
£2.12
(exc. VAT)
£2.545
(inc. VAT)
FREE delivery for orders over £60.00
- Final 165 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.424 | £2.12 |
| 50 - 95 | £0.23 | £1.15 |
| 100 - 245 | £0.158 | £0.79 |
| 250 - 495 | £0.152 | £0.76 |
| 500 + | £0.148 | £0.74 |
*price indicative
- RS Stock No.:
- 671-1504
- Mfr. Part No.:
- 74AC14SC
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 5 V, 13.5 ns @ 3.3 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | AC | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Length | 8.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 4mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 10 ns @ 5 V, 13.5 ns @ 3.3 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family AC | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 6 V | ||
Length 8.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Width 4mm | ||
Propagation Delay Test Condition 50pF | ||
