Texas Instruments SN74AHCU04D Hex CMOS Inverter, 14-Pin SOIC
- RS Stock No.:
- 663-1363
- Mfr. Part No.:
- SN74AHCU04D
- Brand:
- Texas Instruments
Subtotal (1 pack of 10 units)*
£2.44
(exc. VAT)
£2.93
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.244 | £2.44 |
| 50 - 90 | £0.175 | £1.75 |
| 100 + | £0.123 | £1.23 |
*price indicative
- RS Stock No.:
- 663-1363
- Mfr. Part No.:
- SN74AHCU04D
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Inverter | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | No | |
| Maximum Propagation Delay Time @ Maximum CL | 10.6 ns @ 3.3 V, 7 ns @ 5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | AHC | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 8.65mm | |
| Width | 3.91mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input No | ||
Maximum Propagation Delay Time @ Maximum CL 10.6 ns @ 3.3 V, 7 ns @ 5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family AHC | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 8.65mm | ||
Width 3.91mm | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
Related links
- Texas Instruments SN74AHCU04D Hex CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74ACT04D Hex CMOS Inverter, 14-Pin SOIC
- Texas Instruments CD4069UBM Hex CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74AHCT04D Hex CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74ALVC04D Hex CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74LVU04AD Hex CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74AC04N Hex CMOS Inverter, 14-Pin PDIP
- Texas Instruments SN74LV04APWR Hex CMOS Inverter, 14-Pin TSSOP
