Texas Instruments SN74AC14D, Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-7806
Mfr. Part No.:
SN74AC14D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

10 ns @ 5 V, 13.5 ns @ 3.3 V

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

AC

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Maximum Operating Supply Voltage

6 V

Length

8.65mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Width

3.91mm

74AC Family, Texas Instruments


Advanced CMOS logic

Operating Voltage: 1.5 to 5.5 V and 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74AC Family