Toshiba TC74AC04FT 6 Inverter, 14-Pin TSSOP

Temporarily out of stock
RS Stock No.:
644-0139
Mfr. Part No.:
TC74AC04FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

Inverter

Product Type

Inverter

Input Type

CMOS

Output Type

TTL

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ CL

11.2ns

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mount Type

Surface

Minimum Supply Voltage

2V

Package Type

TSSOP

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

85°C

Logic Family

AC

Height

1mm

Standards/Approvals

No

Length

5mm

Series

TC74AC04

Automotive Standard

No

COO (Country of Origin):
JP

TC74AC Series 2, Toshiba


Process: CMOS

Mains voltage: 2 to 5.5 V

74AC Family


Related links