Toshiba TC7WHU04FK(F) Triple Inverter, 8-Pin SSOP
- RS Stock No.:
- 540-7490
- Mfr. Part No.:
- TC7WHU04FK(F)
- Brand:
- Toshiba
Image representative of range
Subtotal (1 pack of 5 units)*
£2.00
(exc. VAT)
£2.40
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.40 | £2.00 |
| 125 - 495 | £0.274 | £1.37 |
| 500 - 1245 | £0.242 | £1.21 |
| 1250 - 2495 | £0.222 | £1.11 |
| 2500 + | £0.218 | £1.09 |
*price indicative
- RS Stock No.:
- 540-7490
- Mfr. Part No.:
- TC7WHU04FK(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | Inverter | |
| Number of Elements per Chip | 3 | |
| Schmitt Trigger Input | No | |
| Maximum Propagation Delay Time @ Maximum CL | 11.4 ns @ 3.3 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Logic Family | VHC | |
| Dimensions | 2 x 2.3 x 0.7mm | |
| Height | 0.7mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 2.3mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function Inverter | ||
Number of Elements per Chip 3 | ||
Schmitt Trigger Input No | ||
Maximum Propagation Delay Time @ Maximum CL 11.4 ns @ 3.3 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 8 | ||
Logic Family VHC | ||
Dimensions 2 x 2.3 x 0.7mm | ||
Height 0.7mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Width 2.3mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Length 2mm | ||
Minimum Operating Temperature -40 °C | ||
