Siemens 6SL3520-1XE00-5AA0 Inverter Drive

Subtotal (1 unit)*

£1,157.69

(exc. VAT)

£1,389.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,157.69

*price indicative

RS Stock No.:
239-4388
Mfr. Part No.:
6SL3520-1XE00-5AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Input Type

AC

Maximum High Level Output Current

3.4A

Maximum Low Level Output Current

1.7A

Mount Type

Wall

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Length

129mm

Standards/Approvals

UL, SEMI F47, REACH, Low-Voltage 2014/35/EC, KCC, EMC 2014/30/EC, EAC, cUL, C-Tick RCM, CE

Height

156mm

Series

SINAMICS G115D

Automotive Standard

No

The Siemens SINAMICS G115D wall-mounted distributed drive system has a basic continuous motion for applications in conveyor technology with a focus on the intralogistics and airport industries as well as for simple, horizontal applications in the automotive and food, beverage and packaging industries. It is a 3 phase AC inverter distributed drive system that provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.

Rated power of 0.55 kW

Rated output current of 1.7 A

FSA converter frame size

AS-interface communication

Plug-in connection with daisy chain

3 phase AC inverter drive

Supports three-phase asynchronous motors

Integrated RFI suppression filter for category C2

Related links