Siemens 6SL3520-1XA61-5AB0 Inverter Drive
- RS Stock No.:
- 239-4245
- Mfr. Part No.:
- 6SL3520-1XA61-5AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£952.90
(exc. VAT)
£1,143.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £952.90 |
*price indicative
- RS Stock No.:
- 239-4245
- Mfr. Part No.:
- 6SL3520-1XA61-5AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | AC | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 129mm | |
| Height | 156mm | |
| Standards/Approvals | CE, C-Tick RCM, cUL, EAC, EMC 2014/30/EC, KCC, Low-Voltage 2014/35/EC, REACH, SEMI F47, UL | |
| Width | 380 mm | |
| Series | SINAMICS G115D | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Input Type AC | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Length 129mm | ||
Height 156mm | ||
Standards/Approvals CE, C-Tick RCM, cUL, EAC, EMC 2014/30/EC, KCC, Low-Voltage 2014/35/EC, REACH, SEMI F47, UL | ||
Width 380 mm | ||
Series SINAMICS G115D | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D wall-mounted distributed drive system has a basic continuous motion for applications in conveyor technology with a focus on the intralogistics and airport industries as well as for simple, horizontal applications in the automotive and food, beverage and packaging industries. It is a 3 phase AC inverter distributed drive system that provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
Rated power of 1.5 kW
Rated output current of 4.1 A
FSA converter frame size
Without fieldbus communication
Cable gland with daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2
Related links
- Siemens 6SL3520-1XA61-1AB0 Inverter Drive
- Siemens 6SL3520-1XA61-5AF0 Inverter Drive
- Siemens 6SL3520-1XA61-5AA0 Inverter Drive
- Siemens 6SL3520-1XA61-1AF0 Inverter Drive
- Siemens 6SL3520-1XA61-1AA0 Inverter Drive
- Siemens 6SL3520-2XD00-5AB0 Inverter Drive
- Siemens 6SL3520-2XL01-5AB0 Inverter Drive
- Siemens 6SL3520-2XE40-5AB0 Inverter Drive
