Siemens 6SL3520-2XK00-3AA0 Converter
- RS Stock No.:
- 239-2103
- Mfr. Part No.:
- 6SL3520-2XK00-3AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,312.45
(exc. VAT)
£1,574.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,312.45 |
*price indicative
- RS Stock No.:
- 239-2103
- Mfr. Part No.:
- 6SL3520-2XK00-3AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Converter | |
| Input Type | AC | |
| Maximum High Level Output Current | 2.6A | |
| Maximum Low Level Output Current | 1.3A | |
| Mount Type | Wall | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 216mm | |
| Standards/Approvals | REACH, CE, SEMI F47, cUL, EAC, C-Tick (RCM), KCC, UL | |
| Series | SINAMICS G115D | |
| Length | 129mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Converter | ||
Input Type AC | ||
Maximum High Level Output Current 2.6A | ||
Maximum Low Level Output Current 1.3A | ||
Mount Type Wall | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Height 216mm | ||
Standards/Approvals REACH, CE, SEMI F47, cUL, EAC, C-Tick (RCM), KCC, UL | ||
Series SINAMICS G115D | ||
Length 129mm | ||
Automotive Standard No | ||
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSA frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.
RFI suppression filter for Category C2
AS-Interface
Natural convection cooling
