Siemens 6SL3520-2XH60-5AF0 Inverter Drive

Subtotal (1 unit)*

£1,375.77

(exc. VAT)

£1,650.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,375.77

*price indicative

RS Stock No.:
239-2077
Mfr. Part No.:
6SL3520-2XH60-5AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Input Type

Current

Output Type

Voltage

Maximum High Level Output Current

3.4A

Mount Type

Wall

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

30°C

Maximum Operating Temperature

55°C

Series

SINAMICS G115D

Standards/Approvals

CE, cUL, C-Tick (RCM), EAC, KCC, REACH, SEMI F47, UL

Length

129mm

Height

216mm

Automotive Standard

No

The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSA frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.

RFI suppression filter for Category C2

PROFINET, Ethernet/IP communication

Natural convection cooling

Related links