Siemens 6SL3520-1XL00-7AF0 Inverter Drive
- RS Stock No.:
- 238-8745
- Mfr. Part No.:
- 6SL3520-1XL00-7AF0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,463.41
(exc. VAT)
£1,756.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,463.41 |
*price indicative
- RS Stock No.:
- 238-8745
- Mfr. Part No.:
- 6SL3520-1XL00-7AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | Current | |
| Output Type | Voltage | |
| Maximum High Level Output Current | 4.4A | |
| Mount Type | Wall | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CATEGORY 3, EN 55011, EN ISO 13849-1 PL d, EN ISO 9001, IEC 61508 SIL 2 | |
| Series | SINAMICS G115D | |
| Height | 156mm | |
| Length | 129mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Input Type Current | ||
Output Type Voltage | ||
Maximum High Level Output Current 4.4A | ||
Mount Type Wall | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CATEGORY 3, EN 55011, EN ISO 13849-1 PL d, EN ISO 9001, IEC 61508 SIL 2 | ||
Series SINAMICS G115D | ||
Height 156mm | ||
Length 129mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The wall-mounted converter with different unit versions (frame sizes FSA to FSC) in a performance range from 0.37 kW to 7.5 kW is suitable for a large number of different applications. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
User-friendly modular solution pre-configured and ready for connection
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
The wall-mounted and motor-mounted variants use the same platform
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Long cables between the converters and the motors can be avoided (thus less power loss, reduced interference emissions, and lower costs for shielded cables and additional filters)
Supports asynchronous motors and high-efficiency synchronous reluctance motors according to efficiency class IE4
Worldwide use of the SIMOGEAR 2KJ8 geared motors independent of the line voltage
Related links
- Siemens 6SL3520-1XL00-5AF0 Inverter Drive
- Siemens 6SL3520-1XL00-7AA0 Inverter Drive
- Siemens 6SL3520-1XL00-3AF0 Inverter Drive
- Siemens 6SL3520-1XL00-3AA0 Inverter Drive
- Siemens 6SL3520-1XL00-5AB0 Inverter Drive
- Siemens 6SL3520-1XL00-5AA0 Inverter Drive
- Siemens 6SL3520-1XL00-7AB0 Inverter Drive
- Siemens 6SL3520-1XL00-3AB0 Inverter Drive
