Nexperia 74LVCU04APW,112 Hex Inverter, 14-Pin TSSOP
- RS Stock No.:
- 178-7014
- Mfr. Part No.:
- 74LVCU04APW,112
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-7014
- Mfr. Part No.:
- 74LVCU04APW,112
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | Inverter | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | No | |
| Maximum Propagation Delay Time @ Maximum CL | 2.1 ns @ 3.3 V, 2.4 ns @ 2.7 V, 6 ns @ 1.2 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | LVC | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 0.95mm | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function Inverter | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input No | ||
Maximum Propagation Delay Time @ Maximum CL 2.1 ns @ 3.3 V, 2.4 ns @ 2.7 V, 6 ns @ 1.2 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family LVC | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 0.95mm | ||
Width 4.5mm | ||
Length 5.1mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Operating Temperature -40 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
