onsemi NC7SZ14P5X Schmitt Trigger CMOS Inverter, 5-Pin SC-70
- RS Stock No.:
- 169-8537
- Mfr. Part No.:
- NC7SZ14P5X
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8537
- Mfr. Part No.:
- NC7SZ14P5X
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 1 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ Maximum CL | 5.9 ns @ 5 V, 7.2 ns @ 3.3 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Logic Family | LVCMOS | |
| Dimensions | 2 x 1.25 x 1mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 1mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 1 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 5.9 ns @ 5 V, 7.2 ns @ 3.3 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Logic Family LVCMOS | ||
Dimensions 2 x 1.25 x 1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 1mm | ||
Width 1.25mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Length 2mm | ||
TinyLogic UHS, Fairchild Semiconductor
Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit
TinyLogic Family, Fairchild Semiconductor
Fairchilds TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.
Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation
