DiodesZetex 74LV06AT14-13 Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7479
Mfr. Part No.:
74LV06AT14-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Open Drain

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

8.5 ns @ 50 pF

Maximum Low Level Output Current

12mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

LV

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Supply Voltage

5.5 V

Height

1.05mm

Width

4.5mm

Maximum Operating Temperature

+125 °C

Length

5.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

COO (Country of Origin):
CN