onsemi NC7WZ14P6X Dual Schmitt Trigger CMOS Inverter, 6-Pin SC-70
- RS Stock No.:
- 166-2406
- Mfr. Part No.:
- NC7WZ14P6X
- Brand:
- onsemi
Subtotal (1 reel of 3000 units)*
£180.00
(exc. VAT)
£210.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.06 | £180.00 |
*price indicative
- RS Stock No.:
- 166-2406
- Mfr. Part No.:
- NC7WZ14P6X
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 2 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ Maximum CL | 4.9 ns @ 5 V, 6 ns @ 3.3 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Logic Family | LVCMOS | |
| Dimensions | 2 x 1.25 x 1mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 2mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 2 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 4.9 ns @ 5 V, 6 ns @ 3.3 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Logic Family LVCMOS | ||
Dimensions 2 x 1.25 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 2mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
Width 1.25mm | ||
