onsemi 74LVX14M Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- RS Stock No.:
- 166-1853
- Mfr. Part No.:
- 74LVX14M
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 166-1853
- Mfr. Part No.:
- 74LVX14M
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ Maximum CL | 14.1 ns @ 3.3 V, 19.8 ns @ 2.7 V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 4mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LVX | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 8.75mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 14.1 ns @ 3.3 V, 19.8 ns @ 2.7 V | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LVX | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 8.75mm | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
