Nexperia 74HCT14PW112 Hex Schmitt Trigger Inverter, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0375
Mfr. Part No.:
74HCT14PW112
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

51ns

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

HCT

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Width

4.5mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C