Texas Instruments SN74HCU04N Hex CMOS Inverter, 14-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0466
Mfr. Part No.:
SN74HCU04N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 6 V, 16 ns @ 4.5 V, 80 ns @ 2 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

HC

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

6 V

Height

4.57mm

Minimum Operating Temperature

-40 °C

Width

6.35mm

Length

19.3mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

COO (Country of Origin):
MY