Texas Instruments CD74HC14M Hex Schmitt Trigger Inverter, 14-Pin SOIC
- RS Stock No.:
- 145-0149
- Mfr. Part No.:
- CD74HC14M
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
£0.072
(exc. VAT)
£0.086
(inc. VAT)
- RS Stock No.:
- 145-0149
- Mfr. Part No.:
- CD74HC14M
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ Maximum CL | 135 ns @ 2 V, 23 ns @ 6 V, 27 ns @ 4.5 V | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Length | 8.65mm | |
| Width | 3.91mm | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | 125 °C | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 135 ns @ 2 V, 23 ns @ 6 V, 27 ns @ 4.5 V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Maximum Operating Supply Voltage 6 V | ||
Length 8.65mm | ||
Width 3.91mm | ||
Minimum Operating Temperature -55 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature 125 °C | ||
Propagation Delay Test Condition 50pF | ||
74HC Family Inverters & Buffers, Texas Instruments
74HC Family
Related links
- Texas Instruments CD74HC14M Hex Schmitt Trigger Inverter, 14-Pin SOIC
- Texas Instruments CD74ACT14M Hex Schmitt Trigger Inverter, 14-Pin SOIC
- Nexperia 74HCT14D 14-Pin SOIC
- onsemi MC14584BDG Hex Schmitt Trigger Inverter, 14-Pin SOIC
- Texas Instruments 6 Schmitt Trigger Input Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- onsemi MC74HC14ADG Hex Schmitt Trigger Inverter, 14-Pin SOIC
- Texas Instruments SN74HCT14PWT 6 Schmitt Trigger Input Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- Nexperia 74LV14D 14-Pin SOIC

