- RS Stock No.:
- 581-360
- Mfr. Part No.:
- TC74LCX05FK(EL,K)
- Brand:
- Toshiba
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.19
(exc. VAT)
£0.23
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.19 | £0.95 |
50 - 95 | £0.166 | £0.83 |
100 - 245 | £0.162 | £0.81 |
250 + | £0.156 | £0.78 |
*price indicative |
- RS Stock No.:
- 581-360
- Mfr. Part No.:
- TC74LCX05FK(EL,K)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74LCX Series 2, Toshiba
US package
Mains voltage: 2 to 3.6 V
Mains voltage: 2 to 3.6 V
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Open Drain |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 6ns |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 14 |
Logic Family | LCX |
Dimensions | 4.25 x 3 x 0.8mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Length | 4.25mm |
Width | 3mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 581-360
- Mfr. Part No.:
- TC74LCX05FK(EL,K)
- Brand:
- Toshiba