Schneider Electric Inverter Drive, 30 kW, 3 Phase, 230 V ac, 113.3 A @ 208 V ac, 89.5 A @ 240 V ac, ALTIVAR 21 Series
- RS Stock No.:
- 820-0750
- Mfr. Part No.:
- ATV21HD30M3X
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-0750
- Mfr. Part No.:
- ATV21HD30M3X
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 30 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 113.3 A @ 208 V ac, 89.5 A @ 240 V ac | |
| Series | ALTIVAR 21 | |
| For Use With | Asynchronous Motors | |
| Field Bus Communication Type | Modbus, RJ45 | |
| IP Rating | IP20, IP21, IP41 | |
| Output Frequency | 0.5 → 200Hz | |
| Filter Included | Yes | |
| Control Panel | Yes | |
| Overall Length | 320mm | |
| Overall Width | 630mm | |
| Overall Depth | 290mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 30 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 113.3 A @ 208 V ac, 89.5 A @ 240 V ac | ||
Series ALTIVAR 21 | ||
For Use With Asynchronous Motors | ||
Field Bus Communication Type Modbus, RJ45 | ||
IP Rating IP20, IP21, IP41 | ||
Output Frequency 0.5 → 200Hz | ||
Filter Included Yes | ||
Control Panel Yes | ||
Overall Length 320mm | ||
Overall Width 630mm | ||
Overall Depth 290mm | ||
