ABB Inverter Drive, 11 kW, 3 Phase, 400 V, 23 A, ACS550 Series

RS Stock No.:
624-9986
Mfr. Part No.:
ACS550-01-023A-4
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Power Rating

11 kW

Phase

3

Supply Voltage

400 V

Current Rating

23 A

Series

ACS550

Field Bus Communication Type

ModBus

IP Rating

IP21

Output Frequency

500Hz

Filter Included

Yes

Overall Width

125mm

Overall Depth

222mm

Overall Length

469mm