Siemens Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 7.7 A, SINAMICS G110 Series
- RS Stock No.:
- 505-2012
- Mfr. Part No.:
- 6SL3211-0AB15-5BA1
- Brand:
- Siemens
Subtotal (1 unit)*
£178.22
(exc. VAT)
£213.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £178.22 |
*price indicative
- RS Stock No.:
- 505-2012
- Mfr. Part No.:
- 6SL3211-0AB15-5BA1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 0.55 kW | |
| Phase | 1 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 7.7 A | |
| Series | SINAMICS G110 | |
| IP Rating | IP20 | |
| Output Frequency | 0 → 550Hz | |
| Filter Included | Yes | |
| Overall Width | 90mm | |
| Overall Depth | 131mm | |
| Overall Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 0.55 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 7.7 A | ||
Series SINAMICS G110 | ||
IP Rating IP20 | ||
Output Frequency 0 → 550Hz | ||
Filter Included Yes | ||
Overall Width 90mm | ||
Overall Depth 131mm | ||
Overall Length 150mm | ||
RoHS Status: Not Applicable
