Siemens Inverter Drive, 2.2 kW, 3 Phase, 380 → 480 V, 5.9 A, SINAMICS G115D Series
- RS Stock No.:
 - 239-4403
 - Mfr. Part No.:
 - 6SL3520-1XE02-2AF0
 - Brand:
 - Siemens
 
Subtotal (1 unit)*
£1,599.50
(exc. VAT)
£1,919.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £1,599.50 | 
*price indicative
- RS Stock No.:
 - 239-4403
 - Mfr. Part No.:
 - 6SL3520-1XE02-2AF0
 - Brand:
 - Siemens
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Siemens | |
| Power Rating | 2.2 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 5.9 A | |
| Series | SINAMICS G115D | |
| For Use With | AC Motors | |
| Output Frequency | 0 → 550Hz | |
| Select all | ||
|---|---|---|
Brand Siemens  | ||
Power Rating 2.2 kW  | ||
Phase 3  | ||
Supply Voltage 380 → 480 V  | ||
Current Rating 5.9 A  | ||
Series SINAMICS G115D  | ||
For Use With AC Motors  | ||
Output Frequency 0 → 550Hz  | ||
- COO (Country of Origin):
 - GB
 
The Siemens SINAMICS G115D wall-mounted distributed drive system has a basic continuous motion for applications in conveyor technology with a focus on the intralogistics and airport industries as well as for simple, horizontal applications in the automotive and food, beverage and packaging industries. It is a 3 phase AC inverter distributed drive system that provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
Rated power of 2.2 kW
Rated output current of 5.9 A
FSB converter frame size
PROFINET, Ethernet/IP communication
Plug-in connection with daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2
Rated output current of 5.9 A
FSB converter frame size
PROFINET, Ethernet/IP communication
Plug-in connection with daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2
Related links
- Siemens Inverter Drive 3 Phase 5.9 A, SINAMICS G115D Series
 - Siemens Inverter Drive 1 380 → 480 V SINAMICS G115D Series
 - Siemens Inverter Drive 3 Phase 5.18 A, SINAMICS G115D Series
 - RS PRO Zinc Alloy 5-way Control Cabinet Key
 - Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
 - DeWALT DCV100 18V Leaf Blower
 - RS PRO 175mm LCD Inclinometer
 - CK Polyester, 4 Pocket Tool Belt Pouch
 
