Siemens Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V, 19 A, SINAMICS G115D Series

Subtotal (1 unit)*

£2,437.34

(exc. VAT)

£2,924.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,437.34

*price indicative

RS Stock No.:
239-4260
Mfr. Part No.:
6SL3520-1XA67-5AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

7.5 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

19 A

Series

SINAMICS G115D

For Use With

AC Motors

Output Frequency

0 → 550Hz

COO (Country of Origin):
GB
The Siemens SINAMICS G115D wall-mounted distributed drive system has a basic continuous motion for applications in conveyor technology with a focus on the intralogistics and airport industries as well as for simple, horizontal applications in the automotive and food, beverage and packaging industries. It is a 3 phase AC inverter distributed drive system that provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.

Rated power of 7.5 kW
Rated output current of 19 A
FSC converter frame size
AS-interface communication
Cable gland with daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2

Related links