Siemens Inverter Drive, 2.2 kW, 3 Phase, 380 → 480 V, 5.18 A, SINAMICS G115D Series

Subtotal (1 unit)*

£1,464.08

(exc. VAT)

£1,756.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,464.08

*price indicative

RS Stock No.:
239-3103
Mfr. Part No.:
6SL3520-0XD02-2AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

2.2 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

5.18 A

Series

SINAMICS G115D

For Use With

AC Motors

Output Frequency

0 → 550Hz

COO (Country of Origin):
GB
The Siemens 6SL3520 series is a 3 phase SINAMICS G115D distributed drive system that comes in frame size FSB, this SINAMICS G115D wall mounted drive is a combination of a G115D wall-mounted converter and a SIMOGEAR geared motor for G115D. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE2. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.

Efficiency class IE2
RFI suppression filter for Category C2
Degree of protection IP65/66 / UL type 4X
New design for quick and easy installation, cabling and commissioning

Related links