Siemens Inverter Drive, 0.55 kW, 3 Phase, 380 → 480 V, 1.7 A, SINAMICS G115D Series

Subtotal (1 unit)*

£1,427.89

(exc. VAT)

£1,713.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,427.89

*price indicative

RS Stock No.:
239-2207
Mfr. Part No.:
6SL3520-2XN00-5AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

0.55 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

1.7 A

Series

SINAMICS G115D

For Use With

AC Motors

Output Frequency

0 → 550Hz

COO (Country of Origin):
GB
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSA frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.

RFI suppression filter for Category C2
PROFINET, Ethernet/IP communication
Natural convection cooling

Related links