Siemens Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V, 11.88 A, SINAMICS G115D Series

Subtotal (1 unit)*

£2,315.00

(exc. VAT)

£2,778.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,315.00

*price indicative

RS Stock No.:
239-2162
Mfr. Part No.:
6SL3520-2XL05-5AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

11.88 A

Series

SINAMICS G115D

For Use With

AC Motors

Output Frequency

0 → 550Hz

COO (Country of Origin):
GB
The Siemens SINAMICS G115D wall-mounted distributed drive system has 180V DC (default) brake voltage. It has local remote control option. It is a connector variant without daisy chain(QUICKON) and has 24VDC power supply unit integrated.

C2 category EMC filter
AS-Interface

Related links