RS Better World

Siemens Inverter Drive, 4 kW, 3 Phase, SINAMICS G115D Series 480V 20.4 A

Subtotal (1 unit)*

£1,925.06

(exc. VAT)

£2,310.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,925.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-2065
Mfr. Part No.:
6SL3520-2XH24-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

4kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

20.4A

Series

SINAMICS G115D

Mount Type

Wall

IP Rating

IP65, IP66

Overall Length

240mm

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Compatible Motor Type

AC Motor

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Overall Width

425mm

Standards/Approvals

KCC, SEMI F47, UL, REACH, CE, C-Tick (RCM), cUL, EAC

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

169mm

COO (Country of Origin):
GB
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSB frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.

RFI suppression filter for Category C2

AS-Interface

Air cooled by integrated fan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy