Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 10.2 A, SINAMICS G115D Series
- RS Stock No.:
- 239-2046
- Mfr. Part No.:
- 6SL3520-2XH04-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,609.08
(exc. VAT)
£1,930.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,609.08 |
*price indicative
- RS Stock No.:
- 239-2046
- Mfr. Part No.:
- 6SL3520-2XH04-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 4 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 10.2 A | |
| Series | SINAMICS G115D | |
| For Use With | AC Motors | |
| Output Frequency | 0 → 550Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 4 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 10.2 A | ||
Series SINAMICS G115D | ||
For Use With AC Motors | ||
Output Frequency 0 → 550Hz | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSB frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.
RFI suppression filter for Category C2
I/O control (without fieldbus communication)
Air cooled by integrated fan
I/O control (without fieldbus communication)
Air cooled by integrated fan
Related links
- Siemens Inverter Drive 3 Phase 10.2 A, SINAMICS G115D Series
- Siemens Inverter Drive 1 380 → 480 V SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 8.95 A, SINAMICS G115D Series
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
