Siemens Inverter Drive, 3 kW, 3 Phase, 380 → 480 V, 6.76 A, SINAMICS G115D Series
- RS Stock No.:
- 239-1820
- Mfr. Part No.:
- 6SL3520-2XA23-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,406.88
(exc. VAT)
£1,688.26
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £1,406.88 |
*price indicative
- RS Stock No.:
- 239-1820
- Mfr. Part No.:
- 6SL3520-2XA23-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 3 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 6.76 A | |
| Series | SINAMICS G115D | |
| For Use With | AC Motors | |
| Output Frequency | 550Hz | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 6.76 A | ||
Series SINAMICS G115D | ||
For Use With AC Motors | ||
Output Frequency 550Hz | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready to connect solutions in a modular concept that includes the converter, motor and gearbox. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE3 or high efficiency synchronous reluctance motors with efficiency class IE4. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.
Integrated safety, offers STO function with fail safe digital input F-DI or PROFIsafe
User friendly modular solution
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
User friendly modular solution
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
Related links
- Siemens Inverter Drive 3 Phase 6.76 A, SINAMICS G115D Series
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
