Siemens Inverter Drive, 0.37 kW, 1, 3 Phase, 380 → 480 V, 1.3 A, SINAMICS G115D Series

Subtotal (1 unit)*

£1,174.85

(exc. VAT)

£1,409.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,174.85

*price indicative

RS Stock No.:
238-8650
Mfr. Part No.:
6SL3520-1XH20-3AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

0.37 kW

Phase

1, 3

Supply Voltage

380 → 480 V

Current Rating

1.3 A

For Use With

AC Motors

Series

SINAMICS G115D

Output Frequency

0 → 240 Hz, 0 → 550 Hz

COO (Country of Origin):
GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The wall-mounted converter with different unit versions (frame sizes FSA to FSC) in a performance range from 0.37 kW to 7.5 kW is suitable for a large number of different applications. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.

User-friendly modular solution pre-configured and ready for connection
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
The wall-mounted and motor-mounted variants use the same platform
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Long cables between the converters and the motors can be avoided (thus less power loss, reduced interference emissions, and lower costs for shielded cables and additional filters)
Supports asynchronous motors and high-efficiency synchronous reluctance motors according to efficiency class IE4
Worldwide use of the SIMOGEAR 2KJ8 geared motors independent of the line voltage

Related links