Siemens Inverter Drive, 0.37 kW, 1, 3 Phase, 380 → 480 V, 1.3 A, SINAMICS G115D Series
- RS Stock No.:
- 238-8638
- Mfr. Part No.:
- 6SL3520-1XH00-3AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£820.04
(exc. VAT)
£984.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £820.04 |
*price indicative
- RS Stock No.:
- 238-8638
- Mfr. Part No.:
- 6SL3520-1XH00-3AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 0.37 kW | |
| Phase | 1, 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 1.3 A | |
| Series | SINAMICS G115D | |
| For Use With | AC Motors | |
| Output Frequency | 0 → 240 Hz, 0 → 550 Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 0.37 kW | ||
Phase 1, 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 1.3 A | ||
Series SINAMICS G115D | ||
For Use With AC Motors | ||
Output Frequency 0 → 240 Hz, 0 → 550 Hz | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The wall-mounted converter with different unit versions (frame sizes FSA to FSC) in a performance range from 0.37 kW to 7.5 kW is suitable for a large number of different applications. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
User-friendly modular solution pre-configured and ready for connection
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
The wall-mounted and motor-mounted variants use the same platform
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Long cables between the converters and the motors can be avoided (thus less power loss, reduced interference emissions, and lower costs for shielded cables and additional filters)
Supports asynchronous motors and high-efficiency synchronous reluctance motors according to efficiency class IE4
Worldwide use of the SIMOGEAR 2KJ8 geared motors independent of the line voltage
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
The wall-mounted and motor-mounted variants use the same platform
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Long cables between the converters and the motors can be avoided (thus less power loss, reduced interference emissions, and lower costs for shielded cables and additional filters)
Supports asynchronous motors and high-efficiency synchronous reluctance motors according to efficiency class IE4
Worldwide use of the SIMOGEAR 2KJ8 geared motors independent of the line voltage
Related links
- Siemens Inverter Drive 1 380 → 480 V SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 1.3 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 1.23 A, SINAMICS G115D Series
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
