Better World

Schneider Electric Altivar Power Module

Subtotal (1 unit)*

£1,019.88

(exc. VAT)

£1,223.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,019.88

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-8690
Mfr. Part No.:
ATVRU75N4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Power Module

For Use With

AC Motors

Series

Altivar

Better World Product

Yes

Better World Verification

Green Premium

RoHS Status: Exempt

COO (Country of Origin):
ID

Schneider Altivar Series Regenerative Unit, For Use With AC Motors, 7.5kW Power Rating - ATVRU75N4


This inverter module is essential for enhancing the performance of AC motors in various industrial applications. Tailored for the automation and electrical sectors, it meets modern demands for energy efficiency and sustainable practices. By integrating advanced inverter technology, it contributes to improved operational efficiency and a lower environmental impact, underscoring the importance of energy management in today's industries.

Features & Benefits


• Facilitates energy-efficient operation, lowering overall energy consumption
• Accommodates various AC motors, providing flexibility in system design
• Utilises sustainable inverter technology for eco-friendly performance
• Ensures easy integration with existing industrial setups
• Certified as a Green Premium power solution for sustainability
• Promotes consistent performance, enhancing productivity

Applications


• Used with AC motors in manufacturing processes
• Integrated into automation systems for improved control
• Suitable for diverse industrial environments requiring power regulation
• Implemented in energy management systems to enhance efficiency

What types of AC motors can be employed with this device?


It is compatible with a wide range of AC motors, making it applicable in numerous scenarios.

How can this module help improve energy efficiency in operations?


Implementing advanced inverter technology optimises motor performance and decreases energy expenditure.

Is the unit easy to integrate into existing systems?


Yes, it is designed for straightforward integration with current industrial configurations without significant modifications.

What maintenance requirements should be anticipated?


Regular checks for connections and functionality are recommended to maintain consistent performance and reliability.

Can the solution adapt to different operational environments?


Yes, it is built to operate effectively in various industrial conditions while ensuring optimal efficiency.

Related links