Omron Inverter Drive, 15 kW, 3 Phase, 200 V ac, 60.0 A, 3G3MX2 Series
- RS Stock No.:
- 215-8743
- Mfr. Part No.:
- 3G3MX2-A2150-EV2
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-8743
- Mfr. Part No.:
- 3G3MX2-A2150-EV2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 15 kW | |
| Phase | 3 | |
| Supply Voltage | 200 V ac | |
| Current Rating | 60.0 A | |
| For Use With | AC Motors | |
| Series | 3G3MX2 | |
| IP Rating | IP20 | |
| Output Frequency | 580Hz | |
| STO | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 15 kW | ||
Phase 3 | ||
Supply Voltage 200 V ac | ||
Current Rating 60.0 A | ||
For Use With AC Motors | ||
Series 3G3MX2 | ||
IP Rating IP20 | ||
Output Frequency 580Hz | ||
STO Yes | ||
The Omron 3G3MX2 series is a inverter drive having maximum output freq. 580Hz. The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. The MX2 also gives you comprehensive functionality
IP Rating IP20
Related links
- Omron Inverter Drive 3 Phase 30 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 11.0 A, 3G3MX2 Series
- Omron Inverter Drive 1 Phase 1.9 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 33.0 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 25.0 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 47.0 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 1.6 A, 3G3MX2 Series
- Omron Inverter Drive 1 Phase 5.0 A, 3G3MX2 Series
